



ED793/4 | |
|---|---|
DigiKey Part Number | ED1591-ND |
Manufacturer | |
Manufacturer Product Number | ED793/4 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features High Wire Entry Level, Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper |
Mating Orientation Horizontal with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 2,98400 € | 29,84 € |
| 25 | 2,61480 € | 65,37 € |
| 50 | 2,38540 € | 119,27 € |
| 100 | 2,19610 € | 219,61 € |
| 250 | 2,00000 € | 500,00 € |
| 500 | 1,88626 € | 943,13 € |
| 1.000 | 1,79670 € | 1.796,70 € |
| 5.000 | 1,65785 € | 8.289,25 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |

