



ED790/6 | |
|---|---|
DigiKey Part Number | ED1582-ND |
Manufacturer | |
Manufacturer Product Number | ED790/6 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-30 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 6 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper |
Mating Orientation Horizontal with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,30000 € | 9,30 € |
| 10 | 6,60000 € | 66,00 € |
| 25 | 5,83600 € | 145,90 € |
| 50 | 5,37280 € | 268,64 € |
| 100 | 4,99740 € | 499,74 € |
| 250 | 4,61496 € | 1.153,74 € |
| 500 | 4,39586 € | 2.197,93 € |
| 1.000 | 4,22482 € | 4.224,82 € |
| Unit Price without VAT: | 9,30000 € |
|---|---|
| Unit Price with VAT: | 11,06700 € |

