



ED750/2 | |
|---|---|
DigiKey Part Number | ED1653-ND |
Manufacturer | |
Manufacturer Product Number | ED750/2 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-30 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 2 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 2 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper |
Mating Orientation Horizontal with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 20 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 1,88800 € | 18,88 € |
| 25 | 1,64880 € | 41,22 € |
| 50 | 1,49720 € | 74,86 € |
| 100 | 1,37080 € | 137,08 € |
| 250 | 1,23844 € | 309,61 € |
| 500 | 1,16096 € | 580,48 € |
| 1.000 | 1,09961 € | 1.099,61 € |
| 5.000 | 1,00385 € | 5.019,25 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

