



ED655/3DS | |
|---|---|
DigiKey Part Number | ED1535-ND |
Manufacturer | |
Manufacturer Product Number | ED655/3DS |
Description | TERM BLK 3POS SIDE ENTRY 7MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.276" (7.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 250 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | Gray | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Copper Tin Alloy | |
Screw Material - Plating | - | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95100 € | 9,51 € |
| 25 | 0,82840 € | 20,71 € |
| 50 | 0,74820 € | 37,41 € |
| 100 | 0,68000 € | 68,00 € |
| 250 | 0,60720 € | 151,80 € |
| 500 | 0,56392 € | 281,96 € |
| 1.000 | 0,52928 € | 529,28 € |
| 5.000 | 0,47456 € | 2.372,80 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


