
ED650/3DS | |
|---|---|
DigiKey Part Number | ED1528-ND |
Manufacturer | |
Manufacturer Product Number | ED650/3DS |
Description | TERM BLK 3POS TOP ENTRY 7MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.276" (7.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.276" (7.00mm) | |
Mating Orientation | Vertical with Board | |
Current | 6 A | |
Voltage | 250 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | Gray | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Copper Tin Alloy | |
Screw Material - Plating | - | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,53450 € | 53,45 € |
| Unit Price without VAT: | 0,53450 € |
|---|---|
| Unit Price with VAT: | 0,63606 € |

