



ED555/11DS | |
|---|---|
DigiKey Part Number | ED1523-ND |
Manufacturer | |
Manufacturer Product Number | ED555/11DS |
Description | TERM BLK 11P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-28 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 11 | Contact Material - Plating Brass |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Current 6 A | Screw Thread M2 |
Voltage 150 V | Base Product Number |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,71300 € | 27,13 € |
| 25 | 2,37480 € | 59,37 € |
| 50 | 2,16440 € | 108,22 € |
| 100 | 1,99020 € | 199,02 € |
| 300 | 1,77940 € | 533,82 € |
| 500 | 1,70440 € | 852,20 € |
| 1.000 | 1,62160 € | 1.621,60 € |
| 5.000 | 1,49308 € | 7.465,40 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |

