Direct

ED4100/7 | |
|---|---|
DigiKey Part Number | ED2309-ND |
Manufacturer | |
Manufacturer Product Number | ED4100/7 |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 14-20 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray, Slate |
Positions Per Level 7 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Clamp Material - Plating Copper |
Current 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTHB070181 | On Shore Technology Inc. | 0 | OSTHB070181-ND | 0,93392 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,93880 € | 96,94 € |
| Unit Price without VAT: | 1,93880 € |
|---|---|
| Unit Price with VAT: | 2,30717 € |

