ED4100/10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: 1,68944 €
Datasheet
Image for ED4100/10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED4100/10

DigiKey Part Number
ED2312-ND
Manufacturer
Manufacturer Product Number
ED4100/10
Description
TERM BLK 10P SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
On Shore Technology Inc.
Wire Gauge
14-20 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Leg Spring, Push-In Spring
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Gray, Slate
Positions Per Level
10
Operating Temperature
-30°C ~ 105°C
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA), Nylon
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Copper
Current
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTHB100181On Shore Technology Inc.0OSTHB100181-ND1,68944 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
502,67420 €133,71 €
Manufacturers Standard Package
Unit Price without VAT:2,67420 €
Unit Price with VAT:3,18230 €