ED400/3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 1,02940 €
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 1,30400 €
Datasheet
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED400/3

DigiKey Part Number
ED1622-ND
Manufacturer
Manufacturer Product Number
ED400/3
Description
TERM BLOCK 3POS 45DEG 10MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
3
Contact Material - Plating
Brass
Pitch
0.394" (10.00mm)
Clamp Material - Plating
Copper
Mating Orientation
45° (135°) Angle with Board
Torque - Screw
0.5 Nm (4.4 Lb-In)
Current
15 A
Screw Thread
M2.6
Voltage
250 V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10336.1Conta-Clip, Inc.02080-10336.1-ND1,02940 €Parametric Equivalent
10336.4Conta-Clip, Inc.02080-10336.4-ND1,30400 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,09340 €54,67 €
Manufacturers Standard Package
Unit Price without VAT:1,09340 €
Unit Price with VAT:1,30115 €