2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED400/2

DigiKey Part Number
ED1621-ND
Manufacturer
Manufacturer Product Number
ED400/2
Description
TERM BLOCK 2POS 45DEG 10MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.394" (10.00mm)
Mating Orientation
45° (135°) Angle with Board
Current
15 A
Voltage
250 V
Wire Gauge
12-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass
Clamp Material - Plating
Copper
Screw Material - Plating
-
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M2.6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,06300 €10,63 €
250,92560 €23,14 €
500,83660 €41,83 €
1000,76130 €76,13 €
2500,68100 €170,25 €
5000,63342 €316,71 €
1.0000,59538 €595,38 €
5.0000,53543 €2.677,15 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €