
ED360/8 | |
|---|---|
DigiKey Part Number | ED2349-ND |
Manufacturer | |
Manufacturer Product Number | ED360/8 |
Description | TERM BLK 8P TOP ENTRY 7.5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 8 | Contact Material - Plating Brass |
Pitch 0.295" (7.50mm) | Clamp Material - Plating Copper |
Mating Orientation Vertical with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,44700 € | 122,35 € |
| Unit Price without VAT: | 2,44700 € |
|---|---|
| Unit Price with VAT: | 2,91193 € |

