
ED3191/10 | |
|---|---|
DigiKey Part Number | ED3191/10-ND |
Manufacturer | |
Manufacturer Product Number | ED3191/10 |
Description | TERM BLOCK 10POS 2.5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Angled 0.098" (2.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 150 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 20-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray, Slate |
Positions Per Level 10 | Operating Temperature -30°C ~ 105°C |
Pitch 0.098" (2.50mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Angled | Clamp Material - Plating Steel, Stainless |
Current 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,31140 € | 165,57 € |
| Unit Price without VAT: | 3,31140 € |
|---|---|
| Unit Price with VAT: | 3,94057 € |

