
ED3100/12 | |
|---|---|
DigiKey Part Number | ED2292-ND |
Manufacturer | |
Manufacturer Product Number | ED3100/12 |
Description | TERM BLK 12P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray, Slate |
Positions Per Level 12 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 16 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,82480 € | 141,24 € |
| Unit Price without VAT: | 2,82480 € |
|---|---|
| Unit Price with VAT: | 3,36151 € |

