
ED3001/8-KD | |
|---|---|
DigiKey Part Number | ED2266-ND |
Manufacturer | |
Manufacturer Product Number | ED3001/8-KD |
Description | TERM BLOCK 8POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side), Lever Actuated |
Number of Levels 1 | Color Gray, Slate |
Positions Per Level 8 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper |
Current 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTHT080080 | On Shore Technology Inc. | 71 | ED2727-ND | 4,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,46100 € | 34,61 € |
| 25 | 3,03720 € | 75,93 € |
| 50 | 2,77500 € | 138,75 € |
| 100 | 2,55940 € | 255,94 € |
| 250 | 2,33704 € | 584,26 € |
| 500 | 2,20832 € | 1.104,16 € |
| 1.000 | 2,10717 € | 2.107,17 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,80720 € |

