



ED3000/7 | |
|---|---|
DigiKey Part Number | ED2242-ND |
Manufacturer | |
Manufacturer Product Number | ED3000/7 |
Description | TERM BLOCK 7POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray, Slate |
Positions Per Level 7 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Copper |
Current 16 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,60100 € | 26,01 € |
| 25 | 2,27640 € | 56,91 € |
| 50 | 2,07340 € | 103,67 € |
| 100 | 1,90560 € | 190,56 € |
| 250 | 1,73132 € | 432,83 € |
| 500 | 1,62990 € | 814,95 € |
| 1.000 | 1,54992 € | 1.549,92 € |
| 5.000 | 1,42571 € | 7.128,55 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

