



ED3000/4 | |
|---|---|
DigiKey Part Number | ED2239-ND |
Manufacturer | |
Manufacturer Product Number | ED3000/4 |
Description | TERM BLOCK 4POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray, Slate |
Positions Per Level 4 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Copper |
Current 16 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,58700 € | 15,87 € |
| 25 | 1,38440 € | 34,61 € |
| 50 | 1,25520 € | 62,76 € |
| 100 | 1,14690 € | 114,69 € |
| 250 | 1,03312 € | 258,28 € |
| 500 | 0,96626 € | 483,13 € |
| 1.000 | 0,91315 € | 913,15 € |
| 5.000 | 0,83007 € | 4.150,35 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

