Direct




ED130/5DS | |
|---|---|
DigiKey Part Number | ED2215-ND |
Manufacturer | |
Manufacturer Product Number | ED130/5DS |
Description | TERM BLOCK PLUG 5POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge or Range - AWG 14-22 AWG |
Series | Wire Gauge or Range - mm² 1.5mm² |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug for Unshrouded Header | Features Interlocking (Side) |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Positions Per Level 5 | Screw Size M2.6 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.197" (5.00mm) | Wire Strip Length 6mm |
Plug Wire Entry 90° | Contact Material Copper Beryllium |
Termination Style Screw | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.425" (10.80mm) |
Current - UL 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTH050160 | On Shore Technology Inc. | 307 | ED2658-ND | 1,73000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,98700 € | 19,87 € |
| 25 | 1,73600 € | 43,40 € |
| 50 | 1,57700 € | 78,85 € |
| 100 | 1,44470 € | 144,47 € |
| 250 | 1,30632 € | 326,58 € |
| 500 | 1,22544 € | 612,72 € |
| 1.000 | 1,16142 € | 1.161,42 € |
| 5.000 | 1,06160 € | 5.308,00 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |



