
ED104/7DS | |
|---|---|
DigiKey Part Number | ED1561-ND |
Manufacturer | |
Manufacturer Product Number | ED104/7DS |
Description | TERM BLK 7POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 7 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Torque - Screw 0.8 Nm (7.1 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,24020 € | 112,01 € |
| Unit Price without VAT: | 2,24020 € |
|---|---|
| Unit Price with VAT: | 2,66584 € |

