



ED100/8DS | |
|---|---|
DigiKey Part Number | ED2235-ND |
Manufacturer | |
Manufacturer Product Number | ED100/8DS |
Description | TERM BLK 8POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 8 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTA080161 | On Shore Technology Inc. | 87 | ED2567-ND | 2,00000 € | Direct |
| 282836-8 | TE Connectivity AMP Connectors | 335 | A98080-ND | 4,14000 € | Similar |
| TB001-500-08BE | Same Sky (Formerly CUI Devices) | 1.640 | 102-6140-ND | 1,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,95200 € | 19,52 € |
| 25 | 1,70480 € | 42,62 € |
| 50 | 1,54880 € | 77,44 € |
| 100 | 1,41870 € | 141,87 € |
| 250 | 1,28240 € | 320,60 € |
| 500 | 1,20272 € | 601,36 € |
| 1.000 | 1,13962 € | 1.139,62 € |
| 5.000 | 1,04123 € | 5.206,15 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

