Direct
Similar
Similar




ED100/4DS | |
|---|---|
DigiKey Part Number | ED2233-ND |
Manufacturer | |
Manufacturer Product Number | ED100/4DS |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Clamp Material - Plating Steel, Stainless |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTA040161 | On Shore Technology Inc. | 673 | ED2563-ND | 1,06000 € | Direct |
| 282836-4 | TE Connectivity AMP Connectors | 65.746 | A98078-ND | 2,12000 € | Similar |
| TB001-500-04BE | Same Sky (Formerly CUI Devices) | 13.611 | 102-6136-ND | 0,63000 € | Similar |
| TB001-500-04BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TB001-500-04BK-ND | 0,23036 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,05800 € | 10,58 € |
| 25 | 0,92120 € | 23,03 € |
| 50 | 0,83300 € | 41,65 € |
| 100 | 0,75790 € | 75,79 € |
| 250 | 0,67816 € | 169,54 € |
| 500 | 0,63080 € | 315,40 € |
| 1.000 | 0,59298 € | 592,98 € |
| 5.000 | 0,53339 € | 2.666,95 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |





