52 (2 x 26) Pos PLCC Socket Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED052PLCZ

DigiKey Part Number
ED3066-5-ND
Manufacturer
Manufacturer Product Number
ED052PLCZ
Description
CONN SOCKET PLCC 52POS TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52 (2 x 26) Pos PLCC Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Tube
Part Status
Active
Type
PLCC
Number of Positions or Pins (Grid)
52 (2 x 26)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Phosphor Bronze
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Phosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.118" (3.00mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
30mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
880,89830 €79,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,89830 €
Unit Price with VAT:1,06898 €