Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DCH-25P | |
|---|---|
DigiKey Part Number | DCH-25P-ND |
Manufacturer | |
Manufacturer Product Number | DCH-25P |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Shell Material, Finish Tin Plated |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 25 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2157480-3 | TE Connectivity Aerospace, Defense and Marine | 64 | A123741-ND | 75,06000 € | Parametric Equivalent |
| 167294-1 | TE Connectivity AMP Connectors | 1.218 | A99339-ND | 2,97000 € | Parametric Equivalent |
| 1757819-3 | TE Connectivity Aerospace, Defense and Marine | 127 | A32578-ND | 12,53000 € | Parametric Equivalent |
| 1757821-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 1122-1204-ND | 26,27624 € | Parametric Equivalent |
| 205166-1 | TE Connectivity Aerospace, Defense and Marine | 279 | 1122-1145-ND | 10,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,51160 € | 76,74 € |
| Unit Price without VAT: | 0,51160 € |
|---|---|
| Unit Price with VAT: | 0,60880 € |














