
420C2PM12FL0 | |
|---|---|
DigiKey Part Number | 52-420C2PM12FL0-ND |
Manufacturer | |
Manufacturer Product Number | 420C2PM12FL0 |
Description | CONN HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,83700 € | 18,37 € |
| 25 | 1,72200 € | 43,05 € |
| 50 | 1,63960 € | 81,98 € |
| 200 | 1,48670 € | 297,34 € |
| 400 | 1,41573 € | 566,29 € |
| 600 | 1,37578 € | 825,47 € |
| 1.000 | 1,32709 € | 1.327,09 € |
| 2.600 | 1,24063 € | 3.225,64 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |


