Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41212.2

DigiKey Part Number
ED2545-ND
Manufacturer
Manufacturer Product Number
41212.2
Description
CONN TERM BLK GROUND 10-22AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
8.0mm
Manufacturer
On Shore Technology Inc.
Termination Style
Screw
Series
Wire Gauge or Range - AWG
10-22 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-6mm²
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Positions
2
Stripping Length
12mm
Number of Levels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,23630 €223,63 €
Manufacturers Standard Package
Unit Price without VAT:2,23630 €
Unit Price with VAT:2,66120 €