
41210.2 | |
|---|---|
DigiKey Part Number | ED2543-ND |
Manufacturer | |
Manufacturer Product Number | 41210.2 |
Description | CONN TERM BLK FEED THRU 10-22AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Beige 10-22 AWG, 12-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-22 AWG, 12-22 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm², 02.-6mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,13910 € | 113,91 € |
| Unit Price without VAT: | 1,13910 € |
|---|---|
| Unit Price with VAT: | 1,35553 € |










