
2425.0 | |
|---|---|
DigiKey Part Number | ED2499-ND |
Manufacturer | |
Manufacturer Product Number | 2425.0 |
Description | JUMPER TERM BLK 10POS ROUND PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins |
Category | Type Terminal Block, Cross Connection |
Manufacturer On Shore Technology Inc. | Number of Positions 10 |
Packaging Bulk | Style Round Pins |
Part Status Active | For Use With/Related Products Din Rail Terminal Blocks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,94850 € | 58,97 € |
| Unit Price without VAT: | 2,94850 € |
|---|---|
| Unit Price with VAT: | 3,50872 € |

