
101-50-S | |
|---|---|
DigiKey Part Number | ED10519-ND |
Manufacturer | |
Manufacturer Product Number | 101-50-S |
Description | CONN STRAIN RELIEF 50POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For 101 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 50 | |
For Use With/Related Products | 101 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,06657 € | 46,60 € |
| Unit Price without VAT: | 0,06657 € |
|---|---|
| Unit Price with VAT: | 0,07922 € |


