NTD5867NLT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.244
Unit Price: 12,20000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.500
Unit Price: 3,94000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 43
Unit Price: 4,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.715
Unit Price: 7,77000 €
Datasheet
N-Channel 60 V 20A (Tc) 36W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD5867NLT4G

DigiKey Part Number
NTD5867NLT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD5867NLT4G
Description
MOSFET N-CH 60V 20A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 20A (Tc) 36W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
39mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
675 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
36W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable