
NSR01L30NXT5G | |
|---|---|
DigiKey Part Number | NSR01L30NXT5GOSTR-ND - Tape & Reel (TR) NSR01L30NXT5GOSCT-ND - Cut Tape (CT) NSR01L30NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR01L30NXT5G |
Description | DIODE SCHOTTKY 30V 100MA 2DSN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 2-DSN (0.60x0.30) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 3 µA @ 30 V | |
Capacitance @ Vr, F | 7pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (0.60x0.30) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29200 € | 2,92 € |
| 100 | 0,17260 € | 17,26 € |
| 500 | 0,13526 € | 67,63 € |
| 1.000 | 0,10899 € | 108,99 € |
| 2.000 | 0,09738 € | 194,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08538 € | 426,90 € |
| 10.000 | 0,07796 € | 779,60 € |
| 15.000 | 0,07418 € | 1.112,70 € |
| 25.000 | 0,06993 € | 1.748,25 € |
| 35.000 | 0,06741 € | 2.359,35 € |
| 50.000 | 0,06497 € | 3.248,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |











