


NCP1117STAT3G | |
|---|---|
DigiKey Part Number | NCP1117STAT3GOSTR-ND - Tape & Reel (TR) NCP1117STAT3GOSCT-ND - Cut Tape (CT) NCP1117STAT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117STAT3G |
Description | IC REG LINEAR POS ADJ 1A SOT-223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCP1117STAT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 73dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32360 € | 8,09 € |
| 100 | 0,28210 € | 28,21 € |
| 250 | 0,26224 € | 65,56 € |
| 500 | 0,25030 € | 125,15 € |
| 1.000 | 0,24044 € | 240,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21909 € | 876,36 € |
| 8.000 | 0,21376 € | 1.710,08 € |
| 12.000 | 0,21109 € | 2.533,08 € |
| 20.000 | 0,20813 € | 4.162,60 € |
| 28.000 | 0,20641 € | 5.779,48 € |
| 40.000 | 0,20474 € | 8.189,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |








