
NCN8025MTTBG | |
|---|---|
DigiKey Part Number | NCN8025MTTBGOSTR-ND - Tape & Reel (TR) NCN8025MTTBGOSCT-ND - Cut Tape (CT) NCN8025MTTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN8025MTTBG |
Description | IC INTERFACE SPECIALIZED 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pay TV, Set Top Box Decoder Interface 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCN8025MTTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Pay TV, Set Top Box Decoder | |
Interface | - | |
Voltage - Supply | 1.8V, 3V, 5V | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34700 € | 3,47 € |
| 25 | 0,31000 € | 7,75 € |
| 100 | 0,27020 € | 27,02 € |
| 250 | 0,25108 € | 62,77 € |
| 500 | 0,23956 € | 119,78 € |
| 1.000 | 0,23009 € | 230,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21203 € | 636,09 € |
| 6.000 | 0,20647 € | 1.238,82 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

