8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
Dual Interface NFC RF Introduction

N24RF64DWPT3G

DigiKey Part Number
N24RF64DWPT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N24RF64DWPT3G
Description
RFID 64 KB EEPROM
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I2C 1.8V ~ 5.5V 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
N24RF64DWPT3G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, ISO 18000-3, NFC
Interface
I2C
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 105.000 View Now
Last Time Buy Date: 01.04.2026

Other Suppliers on DigiKey

105.000In Stock
Ships from Rochester Electronics, LLC