


MMBZ5231BLT1G | |
|---|---|
DigiKey Part Number | MMBZ5231BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5231BLT1GOSCT-ND - Cut Tape (CT) MMBZ5231BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5231BLT1G |
Description | DIODE ZENER 5.1V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5231BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05440 € | 5,44 € |
| 500 | 0,03946 € | 19,73 € |
| 1.000 | 0,03460 € | 34,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02627 € | 78,81 € |
| 6.000 | 0,02336 € | 140,16 € |
| 9.000 | 0,02187 € | 196,83 € |
| 15.000 | 0,02020 € | 303,00 € |
| 21.000 | 0,01921 € | 403,41 € |
| 30.000 | 0,01824 € | 547,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |







