
MC33161DMR2G | |
|---|---|
DigiKey Part Number | MC33161DMR2GOSTR-ND - Tape & Reel (TR) MC33161DMR2GOSCT-ND - Cut Tape (CT) MC33161DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33161DMR2G |
Description | IC SUPERVISOR 2 CHANNEL MICRO8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33161DMR2G Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer onsemi | Output Open Drain or Open Collector |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 8-MSOP |
Number of Voltages Monitored 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88000 € | 8,80 € |
| 25 | 0,79840 € | 19,96 € |
| 100 | 0,70780 € | 70,78 € |
| 250 | 0,66460 € | 166,15 € |
| 500 | 0,63854 € | 319,27 € |
| 1.000 | 0,63001 € | 630,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,56789 € | 2.271,56 € |
| 8.000 | 0,55629 € | 4.450,32 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |











