USB Switch IC 1 Channel 10-UMLP (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Switch IC 1 Channel 10-UMLP (1.8x1.4)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

FSUSB42UMX

DigiKey Part Number
FSUSB42UMXTR-ND - Tape & Reel (TR)
FSUSB42UMXCT-ND - Cut Tape (CT)
FSUSB42UMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSUSB42UMX
Description
IC USB SWITCH DPDT 10UMLP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UMLP (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
FSUSB42UMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
6.5Ohm
Voltage - Supply, Single (V+)
2.4V ~ 4.4V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
720MHz
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UMLP (1.8x1.4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.561
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36700 €3,67 €
250,32800 €8,20 €
1000,28630 €28,63 €
2500,26628 €66,57 €
5000,25422 €127,11 €
1.0000,24428 €244,28 €
2.5000,23380 €584,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,22748 €1.137,40 €
10.0000,22228 €2.222,80 €
15.0000,21968 €3.295,20 €
25.0000,21679 €5.419,75 €
35.0000,21511 €7.528,85 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €