FDFS2P106A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 52.217
Unit Price: 0,88000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 2.185
Unit Price: 0,66000 €
Datasheet
P-Channel 60 V 3A (Ta) 900mW (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 3A (Ta) 900mW (Ta) Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDFS2P106A

DigiKey Part Number
FDFS2P106ATR-ND - Tape & Reel (TR)
FDFS2P106ACT-ND - Cut Tape (CT)
FDFS2P106ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDFS2P106A
Description
MOSFET P-CH 60V 3A 8SOIC
Customer Reference
Detailed Description
P-Channel 60 V 3A (Ta) 900mW (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
110mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
714 pF @ 30 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable