8.6V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM1242-33CP

DigiKey Part Number
CM1242-33CPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM1242-33CP
Description
TVS DIODE 5VWM 8.6VC 2WLCSP
Customer Reference
Detailed Description
8.6V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-WLCSP (0.6x0.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
8.6V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-XFBGA, WLCSP
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.169.478 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

4.169.478In Stock
Ships from Rochester Electronics, LLC