
Z4D-B01 | |
|---|---|
DigiKey Part Number | Z4D-B01-ND |
Manufacturer | |
Manufacturer Product Number | Z4D-B01 |
Description | SENSOR REFLECTIVE 6.5MM |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.256" (6.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Reflective | |
Sensing Distance | 0.256" (6.5mm) | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Connector | |
Ingress Protection | - | |
Adjustment Type | - | |
Operating Temperature | -10°C ~ 65°C |

