Slotted Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW4Z-00B

DigiKey Part Number
Z12544-ND
Manufacturer
Manufacturer Product Number
XW4Z-00B
Description
SCREWDRIVER SLOTTED
Customer Reference
Detailed Description
Slotted Screwdriver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
-
Length - Blade
-
Length - Overall
-
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,15000 €25,15 €
Manufacturers Standard Package
Unit Price without VAT:25,15000 €
Unit Price with VAT:29,92850 €