40 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
XW4M-40D2-H1DA
XW4M-40D2-H1DA
XW4M/N Push-In Terminal Block Connector | Datasheet Preview

XW4M-40D2-H1DA

DigiKey Part Number
39-XW4M-40D2-H1DA-ND
Manufacturer
Manufacturer Product Number
XW4M-40D2-H1DA
Description
TERM BLOCK HDR 40POS 3.50MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
40 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XW4M-40D2-H1DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
8A
Manufacturer
Omron Electronics Inc-EMC Div
Voltage - IEC
160 V
Series
Current - UL
8 A
Packaging
Tray
Voltage - UL
300 V
Part Status
Active
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-40°C ~ 100°C
Number of Positions
40
Contact Mating Finish
Gold
Positions Per Level
20
Features
Latches
Number of Levels
2
Material Flammability Rating
UL94 V-0
Pitch
0.138" (3.50mm)
Contact Material
Copper Alloy
Header Orientation
90°, Right Angle
Housing Material
Liquid Crystal Polymer (LCP)
Termination Style
Solder
Contact Tail Length
0.130" (3.30mm)
Mounting Type
Through Hole
Insulation Height
0.421" (10.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,96000 €13,96 €
1511,52600 €172,89 €
3010,97567 €329,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,96000 €
Unit Price with VAT:16,61240 €