




XW4M-32D2-H1DA | |
|---|---|
DigiKey Part Number | 39-XW4M-32D2-H1DA-ND |
Manufacturer | |
Manufacturer Product Number | XW4M-32D2-H1DA |
Description | TERM BLOCK HDR 32POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XW4M-32D2-H1DA Models |
Category | Current - IEC 8A |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - IEC 160 V |
Series | Current - UL 8 A |
Packaging Tray | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 100°C |
Number of Positions 32 | Contact Mating Finish Gold |
Positions Per Level 16 | Features Latches |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP) |
Termination Style Solder | Contact Tail Length 0.130" (3.30mm) |
Mounting Type Through Hole | Insulation Height 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,40000 € | 12,40 € |
| 20 | 10,03250 € | 200,65 € |
| 40 | 9,55375 € | 382,15 € |
| 60 | 9,28450 € | 557,07 € |
| 100 | 8,95570 € | 895,57 € |
| 260 | 8,37227 € | 2.176,79 € |
| 500 | 7,99518 € | 3.997,59 € |
| 1.000 | 7,61408 € | 7.614,08 € |
| Unit Price without VAT: | 12,40000 € |
|---|---|
| Unit Price with VAT: | 14,75600 € |

