




XW4M-15D1-H1DS | |
|---|---|
DigiKey Part Number | 39-XW4M-15D1-H1DS-ND |
Manufacturer | |
Manufacturer Product Number | XW4M-15D1-H1DS |
Description | TERM BLOCK HDR 15POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XW4M-15D1-H1DS Models |
Category | Current - IEC 8A |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - IEC 160 V |
Series | Current - UL 8 A |
Packaging Tray | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 100°C |
Number of Positions 15 | Contact Mating Finish Tin |
Positions Per Level 15 | Features Latches |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP) |
Termination Style Solder | Insulation Height 0.250" (6.35mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,03000 € | 8,03 € |
| 20 | 6,49700 € | 129,94 € |
| 40 | 6,18675 € | 247,47 € |
| 60 | 6,01233 € | 360,74 € |
| 100 | 5,79950 € | 579,95 € |
| 260 | 5,42150 € | 1.409,59 € |
| 500 | 5,17726 € | 2.588,63 € |
| 1.000 | 4,93042 € | 4.930,42 € |
| Unit Price without VAT: | 8,03000 € |
|---|---|
| Unit Price with VAT: | 9,55570 € |

