




XW4M-20D2-H1DA | |
|---|---|
DigiKey Part Number | 39-XW4M-20D2-H1DA-ND |
Manufacturer | |
Manufacturer Product Number | XW4M-20D2-H1DA |
Description | TERM BLOCK HDR 20POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XW4M-20D2-H1DA Models |
Category | Current - IEC 8A |
Manufacturer Omron Electronics Inc-EMC Div | Voltage - IEC 160 V |
Series | Current - UL 8 A |
Packaging Tray | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 100°C |
Number of Positions 20 | Contact Mating Finish Gold |
Positions Per Level 10 | Features Latches |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Liquid Crystal Polymer (LCP) |
Termination Style Solder | Contact Tail Length 0.130" (3.30mm) |
Mounting Type Through Hole | Insulation Height 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,73000 € | 9,73 € |
| 10 | 8,26700 € | 82,67 € |
| 30 | 7,65033 € | 229,51 € |
| 60 | 7,28500 € | 437,10 € |
| 120 | 6,93733 € | 832,48 € |
| 270 | 6,55170 € | 1.768,96 € |
| 510 | 6,26447 € | 3.194,88 € |
| 1.020 | 5,96583 € | 6.085,15 € |
| Unit Price without VAT: | 9,73000 € |
|---|---|
| Unit Price with VAT: | 11,57870 € |

