Image for XS2F-D421-GA0-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS2F-D421-GA0-A

DigiKey Part Number
XS2F-D421-GA0-A-ND
Manufacturer
Manufacturer Product Number
XS2F-D421-GA0-A
Description
CIRC CBL 4POS PLUG TO WIRE 16.4'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
Keyed
Manufacturer
Omron Electronics Inc-EMC Div
1st Connector Mounting Type
Free Hanging (In-Line)
Series
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Obsolete
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Female Sockets
Color
Gray
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
2
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
CIRC CBL 4POS PLUG TO WIRE 6.56'
In-Stock: 0
Unit Price: