
XR2T-2401-N | |
|---|---|
DigiKey Part Number | XR2T2401N-ND |
Manufacturer | |
Manufacturer Product Number | XR2T-2401-N |
Description | CONN IC DIP SOCKET 24POS GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Threaded |
Datasheet | Datasheet |
EDA/CAD Models | XR2T-2401-N Models |
Category | Termination Solder |
Manufacturer Omron Electronics Inc-EMC Div | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Gold |
Packaging Bulk | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.4" (10.16mm) Row Spacing | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 24 (2 x 12) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.138" (3.50mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 29.5µin (0.75µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 20mOhm |
Mounting Type Threaded | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,19950 € | 103,99 € |
| Unit Price without VAT: | 5,19950 € |
|---|---|
| Unit Price with VAT: | 6,18741 € |

