
XR2T-2201-N | |
|---|---|
DigiKey Part Number | 39-XR2T-2201-N-ND |
Manufacturer | |
Manufacturer Product Number | XR2T-2201-N |
Description | IC SOCKET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Omron Electronics Inc-EMC Div | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Type DIP, 0.4" (10.16mm) Row Spacing | Contact Material - Post Beryllium Copper |
Number of Positions or Pins (Grid) 22 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.138" (3.50mm) |
Contact Finish Thickness - Mating 29.5µin (0.75µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 20mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,16150 € | 103,23 € |
| Unit Price without VAT: | 5,16150 € |
|---|---|
| Unit Price with VAT: | 6,14219 € |

