XR2C-2002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Electronics Inc-EMC Div
In Stock: 132
Unit Price: 4,74000 €
Datasheet
Image for XR2C-2002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR2C-2002

DigiKey Part Number
XR2C-2002-ND
Manufacturer
Manufacturer Product Number
XR2C-2002
Description
CONN SOCKET SIP 20POS GOLD
Customer Reference
Detailed Description
20 (1 x 20) Pos SIP Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XR2C-2002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Obsolete
Type
SIP
Number of Positions or Pins (Grid)
20 (1 x 20)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Wire Wrap
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Beryllium Copper
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.510" (12.95mm)
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1 A
Contact Resistance
20mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes