
XP3B-3029-5050-1-R/D | |
|---|---|
DigiKey Part Number | OR1228-ND |
Manufacturer | |
Manufacturer Product Number | XP3B-3029-5050-1-R/D |
Description | CONTACT SPRING LOADED T/H GOLD |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Contact Type | Probe Pin | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.112" (2.85mm) | |
Recommended Working Height | 0.096" (2.45mm) | |
Minimum Working Height | 0.093" (2.35mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.002" ~ 0.008" (0.06mm ~ 0.20mm) | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Nickel Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | - |

