
XP3A-7583-0825D-R/S | |
|---|---|
DigiKey Part Number | XP3A-7583-0825D-R/S-ND |
Manufacturer | |
Manufacturer Product Number | XP3A-7583-0825D-R/S |
Description | CONTACT SPRING LOADED T/H GOLD |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Category | Recommended Working Height 0.085" (2.15mm) |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force - Initial 15gf |
Series | Plunger Size 0.003" ~ 0.030" (0.08mm ~ 0.75mm) |
Packaging Bulk | Contact Material Nickel Alloy |
Part Status Obsolete | Contact Finish Gold |
Contact Type Probe Pin | Contact Finish Thickness 40.0µin (1.02µm) |
Mounting Type Through Hole | Current Rating (Amps) 0.25A |
Maximum Working Height 0.096" (2.45mm) | Operating Temperature -25°C ~ 85°C |

