Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP3A-4654-0742D-R/S

DigiKey Part Number
XP3A-4654-0742D-R/S-ND
Manufacturer
Manufacturer Product Number
XP3A-4654-0742D-R/S
Description
CONTACT SPRING LOADED T/H GOLD
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recommended Working Height
0.152" (3.85mm)
Manufacturer
Omron Electronics Inc-EMC Div
Operating Force - Initial
15gf
Series
Plunger Size
0.003" ~ 0.018" (0.07mm ~ 0.046mm)
Packaging
Bulk
Contact Material
Nickel Alloy
Part Status
Obsolete
Contact Finish
Gold
Contact Type
Probe Pin
Contact Finish Thickness
40.0µin (1.02µm)
Mounting Type
Through Hole
Current Rating (Amps)
0.25A
Maximum Working Height
0.167" (4.25mm)
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.